
* Images are for reference only
15BJ190A
- Manufacturer
- EATON
- MFR.Part #
- 15BJ190A
- JLCPCB Part #
- C3703818
- Package
- SMB-F
- Description
- 4.9A 1.5kW 307V 211V 190V SMB-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2898
200+
$0.1122
500+
$0.1082
1000+
$0.1062