
* Images are for reference only
15KPE20A
- Manufacturer
- EATON
- MFR.Part #
- 15KPE20A
- JLCPCB Part #
- C3707653
- Package
- Plugin
- Description
- 440.2A 15kW 34.3V 22.2V 20V Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1295
300+
$0.4380
600+
$0.4215
900+
$0.4140