
* Images are for reference only
15KPE64A
- Manufacturer
- EATON
- MFR.Part #
- 15KPE64A
- JLCPCB Part #
- C3699303
- Package
- Plugin
- Description
- 144.9A 104.2V 15kW 71.1V 64V Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1805
300+
$0.4575
600+
$0.4410
900+
$0.4335