
* Images are for reference only
EFX2S30K564C042LH
- Manufacturer
- EATON
- MFR.Part #
- EFX2S30K564C042LH
- JLCPCB Part #
- C20074080
- Package
- Plugin,P=22.5mm
- Description
- 560nF ±10% X2 305V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 372
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.3420
372+
$0.3300
1116+
$0.3240
10+
$0.8550