
* Images are for reference only
EM221808V
- Manufacturer
- EATON
- MFR.Part #
- EM221808V
- JLCPCB Part #
- C6844818
- Package
- Plugin,P=5.08mm
- Description
- 8 Straight Needle -55℃~+105℃ 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6840
200+
$0.2730
500+
$0.2640
1000+
$0.2595