
* Images are for reference only
EM244810
- Manufacturer
- EATON
- MFR.Part #
- EM244810
- JLCPCB Part #
- C5632788
- Package
- Plugin,P=5.08mm
- Description
- 16A 300V 5.08mm 2 10 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3070
200+
$0.9210
500+
$0.8895
1000+
$0.8745