
* Images are for reference only
EM250505V
- Manufacturer
- EATON
- MFR.Part #
- EM250505V
- JLCPCB Part #
- C6613402
- Package
- Plugin,P=5.08mm
- Description
- 16A 300V Direct Insert 5.08mm 1 5 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3954
200+
$0.1578
500+
$0.1525
1000+
$0.1499