
* Images are for reference only
EM266111
- Manufacturer
- EATON
- MFR.Part #
- EM266111
- JLCPCB Part #
- C5729402
- Package
- Plugin,P=10mm
- Description
- 10A 300V Green Direct Insert 10mm 1 11 Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7725
200+
$0.3090
500+
$0.2985
1000+
$0.2925