
* Images are for reference only
EM278509
- Manufacturer
- EATON
- MFR.Part #
- EM278509
- JLCPCB Part #
- C6613546
- Package
- Plugin,P=5mm
- Description
- 5mm 8A 9P 300V Direct Insert Green 9 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8025
200+
$0.3210
500+
$0.3105
1000+
$0.3045