
* Images are for reference only
EM280211
- Manufacturer
- EATON
- MFR.Part #
- EM280211
- JLCPCB Part #
- C5729468
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 4A 11P 150V Direct Insert Gray 11 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6995
200+
$0.6780
500+
$0.6555
1000+
$0.6450