
* Images are for reference only
EM350308
- Manufacturer
- EATON
- MFR.Part #
- EM350308
- JLCPCB Part #
- C6190956
- Package
- Plugin,P=3.81mm
- Description
- 8A 300V Green Direct Insert 3.81mm 1 8 Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1220
200+
$0.4485
500+
$0.4335
1000+
$0.4260