
* Images are for reference only
MFFA0612R0020FCM
- Manufacturer
- EATON
- MFR.Part #
- MFFA0612R0020FCM
- JLCPCB Part #
- C6989459
- Package
- 0612
- Description
- 1W ±1% ±200ppm/℃ 2mΩ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2113
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0284
200+
$0.0299
10+
$0.0747
500+
$0.0288