
* Images are for reference only
MSMA0805R0060FSM
- Manufacturer
- EATON
- MFR.Part #
- MSMA0805R0060FSM
- JLCPCB Part #
- C6600497
- Package
- 0805
- Description
- 500mW ±50ppm/℃ ±1% 6mΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1787
200+
$0.0713
500+
$0.0689
1000+
$0.0678