
* Images are for reference only
NRBE10523950B1J
- Manufacturer
- EATON
- MFR.Part #
- NRBE10523950B1J
- JLCPCB Part #
- C3154579
- Package
- Plugin,P=1mm
- Description
- 100kΩ ±0.2% 3950K ±5% Plugin,P=1mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5120
200+
$0.5850
500+
$0.5655
1000+
$0.5550