
* Images are for reference only
NRBE233J3935B1F
- Manufacturer
- EATON
- MFR.Part #
- NRBE233J3935B1F
- JLCPCB Part #
- C3154565
- Package
- Plugin,P=1mm
- Description
- 2.252kΩ ±5% 3935K ±1% Plugin,P=1mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2970
200+
$0.1149
500+
$0.1109
1000+
$0.1089