
* Images are for reference only
NRL1105J3950B1J
- Manufacturer
- EATON
- MFR.Part #
- NRL1105J3950B1J
- JLCPCB Part #
- C3154676
- Package
- Plugin,P=2mm
- Description
- 100kΩ ±5% 3950K ±5% Plugin,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7005
200+
$0.2715
400+
$0.2625
800+
$0.2565