
* Images are for reference only
NRL3503F3470B1J
- Manufacturer
- EATON
- MFR.Part #
- NRL3503F3470B1J
- JLCPCB Part #
- C3154046
- Package
- Plugin,P=2mm
- Description
- 5kΩ ±1% 3470K ±5% Plugin,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0860
200+
$0.4200
400+
$0.4065
800+
$0.3990