
* Images are for reference only
NT08473F3400B1G
- Manufacturer
- EATON
- MFR.Part #
- NT08473F3400B1G
- JLCPCB Part #
- C17377020
- Package
- 0805
- Description
- 4.7kΩ 250mW ±1% 3400K ±2% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2519
200+
$0.1005
500+
$0.0971
1000+
$0.0954