
* Images are for reference only
ECS-122.8-18-33-JEM-TR
- Manufacturer
- ECS
- MFR.Part #
- ECS-122.8-18-33-JEM-TR
- JLCPCB Part #
- C312412
- Package
- SMD3225-4P
- Description
- Crystals 12.288MHz 20ppm 18pF -20C +70C
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188