
* Images are for reference only
140-507-417-060
- Manufacturer
- EDAC
- MFR.Part #
- 140-507-417-060
- JLCPCB Part #
- C17689666
- Package
- SMD
- Description
- 1 Tin -25℃~+85℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9165
200+
$0.3660
500+
$0.3540
1000+
$0.3480