
* Images are for reference only
243-006-542-201
- Manufacturer
- EDAC
- MFR.Part #
- 243-006-542-201
- JLCPCB Part #
- C4960039
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 6P -40℃~+105℃ Plugin,P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8400
200+
$2.6475
500+
$2.5545
1000+
$2.5080