
* Images are for reference only
307-037-458-103
- Manufacturer
- EDAC
- MFR.Part #
- 307-037-458-103
- JLCPCB Part #
- C4742330
- Package
- Push-Pull,P=3.96mm
- Description
- 3.96mm Bend insert 37P -40℃~+105℃ Push-Pull,P=3.96mm Edgeboard Connectors ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2690
200+
$5.1360
500+
$4.9545
1000+
$4.8660