
* Images are for reference only
317-009-541-678
- Manufacturer
- EDAC
- MFR.Part #
- 317-009-541-678
- JLCPCB Part #
- C5061506
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Direct Insert 18P -65℃~+125℃ Plugin,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5190
200+
$8.3280
500+
$8.0355
1000+
$7.8915