
* Images are for reference only
325-045-540-108
- Manufacturer
- EDAC
- MFR.Part #
- 325-045-540-108
- JLCPCB Part #
- C4510435
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 45P -65℃~+125℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4710
200+
$3.6660
500+
$3.5370
1000+
$3.4740