
* Images are for reference only
370-020-229-102
- Manufacturer
- EDAC
- MFR.Part #
- 370-020-229-102
- JLCPCB Part #
- C4881828
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 20P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4135
200+
$0.9345
500+
$0.9015
1000+
$0.8850