
* Images are for reference only
387-064-558-207
- Manufacturer
- EDAC
- MFR.Part #
- 387-064-558-207
- JLCPCB Part #
- C4663780
- Package
- Push-Pull,P=3.96mm
- Description
- 3.96mm Bend insert 64P -40℃~+105℃ Push-Pull,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7735
200+
$9.2010
500+
$8.8770
1000+
$8.7180