
* Images are for reference only
396-008-559-607
- Manufacturer
- EDAC
- MFR.Part #
- 396-008-559-607
- JLCPCB Part #
- C4884815
- Package
- Push-Pull,P=3.18mm
- Description
- 3.18mm Bend insert 8P -40℃~+105℃ Push-Pull,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6575
200+
$5.2860
500+
$5.1000
1000+
$5.0085