
* Images are for reference only
421-047-520-102
- Manufacturer
- EDAC
- MFR.Part #
- 421-047-520-102
- JLCPCB Part #
- C4485841
- Package
- Push-Pull,P=5.08mm
- Description
- 5.08mm Bend insert 47P -65℃~+125℃ Push-Pull,P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0370
200+
$15.8820
500+
$15.3240
1000+
$15.0480