
* Images are for reference only
422-041-520-100
- Manufacturer
- EDAC
- MFR.Part #
- 422-041-520-100
- JLCPCB Part #
- C4688682
- Package
- Push-Pull,P=5.08mm
- Description
- 5.08mm Bend insert 41P -65℃~+125℃ Push-Pull,P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7220
200+
$15.7590
500+
$15.2055
1000+
$14.9310