
* Images are for reference only
424-029-521-122
- Manufacturer
- EDAC
- MFR.Part #
- 424-029-521-122
- JLCPCB Part #
- C5033890
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm Direct Insert 29P -65℃~+125℃ Plugin,P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.6925
200+
$14.9745
500+
$14.4480
1000+
$14.1870