
* Images are for reference only
424-041-520-122
- Manufacturer
- EDAC
- MFR.Part #
- 424-041-520-122
- JLCPCB Part #
- C4790107
- Package
- P=5.08mm
- Description
- 5.08mm 41P -65℃~+125℃ P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0990
200+
$20.9355
500+
$20.2005
1000+
$19.8375