
* Images are for reference only
566-002-421-701
- Manufacturer
- EDAC
- MFR.Part #
- 566-002-421-701
- JLCPCB Part #
- C17616850
- Package
- Plugin
- Description
- 1 -40℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6570
250+
$2.6565
500+
$2.5680
1000+
$2.5245