
* Images are for reference only
621-009-268-540
- Manufacturer
- EDAC
- MFR.Part #
- 621-009-268-540
- JLCPCB Part #
- C3105719
- Package
- Push-Pull
- Description
- 9P Male D-Sub Copper alloy Bend insert Gold 2 3A -55℃~+125℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2550
200+
$2.4210
500+
$2.3355
1000+
$2.2935