
* Images are for reference only
622-025-668-510
- Manufacturer
- EDAC
- MFR.Part #
- 622-025-668-510
- JLCPCB Part #
- C3117839
- Package
- Push-Pull
- Description
- 25P Female D-Sub Copper Alloy Bend insert Gold 2 3A -55℃~+125℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1355
200+
$6.2445
500+
$6.0255
1000+
$5.9175