
* Images are for reference only
625-015-662-033
- Manufacturer
- EDAC
- MFR.Part #
- 625-015-662-033
- JLCPCB Part #
- C3105059
- Package
- Push-Pull
- Description
- 15P Male D-Sub Copper alloy Bend insert Gold 2 3A -55℃~+85℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4835
200+
$5.2185
500+
$5.0355
1000+
$4.9440