
* Images are for reference only
626-025-662-533
- Manufacturer
- EDAC
- MFR.Part #
- 626-025-662-533
- JLCPCB Part #
- C3108850
- Package
- Push-Pull
- Description
- 25P Female D-Sub Copper alloy Bend insert Gold 2 3A -55℃~+125℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0750
200+
$6.9960
500+
$6.7500
1000+
$6.6285