
* Images are for reference only
627-009-222-049
- Manufacturer
- EDAC
- MFR.Part #
- 627-009-222-049
- JLCPCB Part #
- C3108045
- Package
- -
- Description
- 9P Male D-Sub Brass Gold 2 3A -55℃~+85℃ D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5770
200+
$0.9975
500+
$0.9630
1000+
$0.9450