
* Images are for reference only
627-009-322-269
- Manufacturer
- EDAC
- MFR.Part #
- 627-009-322-269
- JLCPCB Part #
- C3148069
- Package
- -
- Description
- 9P Male D-Sub Brass Gold 2 3A -55℃~+85℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5150
200+
$1.7475
500+
$1.6860
1000+
$1.6560