
* Images are for reference only
628-050-622-269
- Manufacturer
- EDAC
- MFR.Part #
- 628-050-622-269
- JLCPCB Part #
- C3108556
- Package
- -
- Description
- 50P Female D-Sub Brass Gold 3 5A -55℃~+85℃ D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3785
200+
$6.3390
500+
$6.1155
1000+
$6.0060