
* Images are for reference only
629-037-640-535
- Manufacturer
- EDAC
- MFR.Part #
- 629-037-640-535
- JLCPCB Part #
- C3143403
- Package
- -
- Description
- 37P Male D-Sub Copper Alloy Panel Mounting Gold 2 3A -55℃~+125℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1060
200+
$4.2990
500+
$4.1475
1000+
$4.0725