
* Images are for reference only
634-062-363-045
- Manufacturer
- EDAC
- MFR.Part #
- 634-062-363-045
- JLCPCB Part #
- C3098824
- Package
- Push-Pull
- Description
- 62P Female D-Sub Copper alloy Bend insert Gold 3 3A -55℃~+85℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9195
200+
$9.6435
500+
$9.3045
1000+
$9.1380