
* Images are for reference only
637-026-332-243
- Manufacturer
- EDAC
- MFR.Part #
- 637-026-332-243
- JLCPCB Part #
- C3108537
- Package
- -
- Description
- 26P Male D-Sub Brass Gold 3 3A -55℃~+85℃ D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2780
200+
$5.1390
500+
$4.9575
1000+
$4.8690