
* Images are for reference only
638-062-231-058
- Manufacturer
- EDAC
- MFR.Part #
- 638-062-231-058
- JLCPCB Part #
- C3182904
- Package
- Plugin
- Description
- 62P Female D-Sub Copper Alloy Direct Insert Gold 3 3A -55℃~+85℃ Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9655
200+
$6.9525
500+
$6.7095
1000+
$6.5880