
* Images are for reference only
638-062-332-047
- Manufacturer
- EDAC
- MFR.Part #
- 638-062-332-047
- JLCPCB Part #
- C3182259
- Package
- -
- Description
- 62P Female D-Sub Copper Alloy Gold 3 3A -55℃~+85℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7640
200+
$6.4875
500+
$6.2595
1000+
$6.1470