
* Images are for reference only
638-078-330-066
- Manufacturer
- EDAC
- MFR.Part #
- 638-078-330-066
- JLCPCB Part #
- C3117078
- Package
- Plugin
- Description
- 78P Female D-Sub Copper Alloy Direct Insert Gold 4 3A -55℃~+125℃ Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1785
200+
$9.3570
500+
$9.0285
1000+
$8.8650