
* Images are for reference only
746-024-525-201
- Manufacturer
- EDAC
- MFR.Part #
- 746-024-525-201
- JLCPCB Part #
- C4581369
- Package
- Plugin,P=3.18mm
- Description
- 3.18mm 24P -40℃~+105℃ Plugin,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5865
200+
$1.3890
500+
$1.3395
1000+
$1.3155