
* Images are for reference only
895-057-500-107
- Manufacturer
- EDAC
- MFR.Part #
- 895-057-500-107
- JLCPCB Part #
- C4663565
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 57P -40℃~+125℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.6575
200+
$45.9195
500+
$44.3055
1000+
$43.5090