
* Images are for reference only
1N4735A
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N4735A
- JLCPCB Part #
- C3729917
- Package
- DO-41
- Description
- 1W 6.2V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
200+
$0.0540
500+
$0.0521
1000+
$0.0512