
* Images are for reference only
234201
- Manufacturer
- ERNI Elec
- MFR.Part #
- 234201
- JLCPCB Part #
- C3320302
- Package
- P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1.7A Tin 80P -55℃~+125℃ Copper Alloy 13.64mm Square Hole P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2185
200+
$3.1815
500+
$3.0690
1000+
$3.0135