
* Images are for reference only
284891
- Manufacturer
- ERNI Elec
- MFR.Part #
- 284891
- JLCPCB Part #
- C3649502
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2 -55℃~+125℃ Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 82
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7485
164+
$0.2910
492+
$0.2805
984+
$0.2745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →